Add To Favorites
Product Overview
Digi-Key Part Number 1560-1006-5-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

GHXS030A120S-D1

Description MOD SBD BRIDGE 1200V 30A SOT227
Expanded Description Bridge Rectifier Single Phase 1200V 30A Chassis Mount SOT-227
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GHXS030A120S-D1
Online Catalog Chassis Mount Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Silicon Carbide Schottky
Voltage - Peak Reverse (Max) 1200V
Current - DC Forward (If) (Max) 30A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 30A
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1560-1006
1560-1006-ND
GHXS030A120SD1

23:31:05 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 213.24000 213.24
10 202.94300 2,029.43
25 195.59000 4,889.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback