Add To Favorites
Product Overview
Digi-Key Part Number 1242-1281-ND
Quantity Available 1,003
Can ship immediately
Manufacturer

Manufacturer Part Number

KBU6B

Description DIODE BRIDGE 100V 6A KBU
Expanded Description Bridge Rectifier Single Phase 100V 6A Through Hole KBU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

GeneSiC Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1V @ 6A
Current - Reverse Leakage @ Vr 10µA @ 50V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBU
Supplier Device Package KBU
 
Additional Resources
Standard Package ? 300
Other Names 1242-1281
KBU6BGN
KBU6BGN-ND

19:49:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.28400 12.84
25 1.15960 28.99
100 1.01450 101.45
250 0.89032 222.58
500 0.78680 393.40
1,000 0.62115 621.15
2,500 0.57974 1,449.35
5,000 0.55075 2,753.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback