Add To Favorites
Product Overview
Digi-Key Part Number 1242-1128-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

GB05SLT12-220

Description DIODE SCHOTTKY 1.2KV 5A TO220AC
Expanded Description Diode Silicon Carbide Schottky 1200V (1.2kV) 5A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GB05SLT12-220
Design Resources GB05SLT12-220 Spice Model
Featured Product Silicon Carbide Schottky Diode
Online Catalog Silicon Carbide Power Schottky Diode
Product Attributes Select All
Categories
Manufacturer

GeneSiC Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 2A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 50µA @ 1200V
Capacitance @ Vr, F 260pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1242-1128
GB05SLT12220

06:16:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.59000 8.59
10 7.72700 77.27
25 7.03960 175.99
100 6.35290 635.29
250 5.83780 1,459.45
500 5.32270 2,661.35
1,000 4.63590 4,635.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback