Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 555-1365-1-ND
Quantity Available 522
Can ship immediately
Manufacturer

Manufacturer Part Number

ULVT012A0X3-SRZ

Description DC/DC CONVERTER 0.6-5.5V 66W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5 V 12A 3V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ULVT012 Series
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series SlimLynx™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.6 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Power (Watts) - Manufacture Series 66W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 16-SMD Module
Size / Dimension 0.80" L x 0.45" W x 0.12" H (20.3mm x 11.4mm x 3.0mm)
 
Additional Resources
Standard Package ? 1
Other Names 555-1365-1

14:32:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.29000 13.29
5 13.18800 65.94
10 13.08700 130.87
25 12.88560 322.14
50 12.48300 624.15
100 11.27490 1,127.49
250 11.07356 2,768.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1365-2-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 600 - Immediate
  • Unit Price: 10.56158
Send Feedback