Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 555-1366-1-ND
Quantity Available 581
Can ship immediately
Manufacturer

Manufacturer Part Number

ULDT006A0X3-SRZ

Description DC/DC CONVERTER 0.6-5.5V 33W
Expanded Description Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5.5 V 6A 3V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ULDT006 Series
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series SlimLynx™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.6 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Surface Mount
Package / Case 16-SMD Module
Size / Dimension 0.80" L x 0.45" W x 0.12" H (20.3mm x 11.4mm x 3.0mm)
Operating Temperature -40°C ~ 105°C
Efficiency 91.5%
 
Additional Resources
Standard Package ? 1
Other Names 555-1366-1

08:39:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.25000 13.25
5 13.15400 65.77
10 13.05300 130.53
25 12.85200 321.30
50 12.45040 622.52
100 11.24550 1,124.55
250 11.04468 2,761.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1366-2-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 600 - Immediate
  • Unit Price: 10.53405
Send Feedback