Add To Favorites
Product Overview
Digi-Key Part Number 555-1371-1-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

UDXS0606A0X3-SRZ

Description DC/DC PWR MOD 2X6A DIGITAL DUAL
Expanded Description Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5.5 V 0.6 ~ 5.5 V 6A, 6A 4.5V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets UDXS0606A0X Datasheet
Product Training Modules End-to-End Power Solutions
Online Catalog MicroDLynx™ Series
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series MicroDLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module, Digital
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.6 ~ 5.5 V
Voltage - Output 2 0.6 ~ 5.5 V
Voltage - Output 3 -
Current - Output (Max) 6A, 6A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Surface Mount
Package / Case 28-SMD Module
Size / Dimension 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 94.8%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 555-1371-1

11:13:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.80000 18.80
5 18.65800 93.29
10 18.51400 185.14
25 18.22440 455.61
50 17.35660 867.83
100 15.91010 1,591.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1371-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 15.45555
  • Digi-Reel® ? : 555-1371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback