Add To Favorites
Product Overview
Digi-Key Part Number 555-1377-1-ND
Quantity Available 985
Can ship immediately
Manufacturer

Manufacturer Part Number

PNDT006A0X3-SRZ

Description DC/DC CONVERTER .45-5.5VDC 6A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5 V 6A 3V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 6A Pico SlimLynxTM Datasheet
Online Catalog Pico SlimLynx™ Series
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Pico SlimLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.45 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Surface Mount
Package / Case 17-SMD Module
Size / Dimension 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92.3%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 555-1377-1
555-1377CT
555-1377CT-ND

20:34:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.62000 10.62
5 10.54000 52.70
10 10.45900 104.59
25 10.29840 257.46
50 9.97660 498.83
100 9.01110 901.11
250 8.85020 2,212.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1377-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 8.44102
  • Digi-Reel® ? : 555-1377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback