Add To Favorites
Product Overview
Digi-Key Part Number 555-1384-1-ND
Quantity Available 995
Can ship immediately
Manufacturer

Manufacturer Part Number

PNDT003A0X3-SRZ

Description SLIM, 3VDC 14.4VDC INPUT 0.45V
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5 V 3A 3V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PNDT003A0X(4,43)-SRZ Datasheet~
Online Catalog SlimLynx™ Series
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series SlimLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.6 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case 17-SMD Module
Size / Dimension 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 90%
 
Additional Resources
Standard Package ? 1
Other Names 555-1384-1

18:33:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.12000 8.12
5 8.00600 40.03
10 7.89000 78.90
25 7.65760 191.44
50 7.42560 371.28
100 7.19360 719.36
250 6.96152 1,740.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1384-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 6.31176
  • Digi-Reel® ? : 555-1384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback