Add To Favorites
Product Overview
Digi-Key Part Number 555-1154-1-ND
Quantity Available 2,940
Can ship immediately
Manufacturer

Manufacturer Part Number

FLT007A0-SRZ

Description LINE FILTER 75VDC 7A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FLT007A0(-SR)
Online Catalog FLT007A0
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series FLT
Part Status Active
Filter Type DC
Configuration Two Stage
Voltage - Rated DC 75V
Voltage - Rated AC -
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 7A
Frequency - Operating -
Applications General Purpose
Approvals CE, CSA, UL, VDE
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Inductance -
 
You May Also Be Interested In
  • VFM-10A - CUI Inc. | 102-2054-ND DigiKey Electronics
  • VFM-10A
  • CUI Inc.
  • LINE FILTER 75VDC 10A TH
  • Unit Price 19.60000
  • 102-2054-ND
Additional Resources
Standard Package ? 1
Other Names 555-1154-1

15:00:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.28000 18.28
10 16.97000 169.70
25 14.35880 358.97
50 13.92380 696.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1154-2-ND
  • Minimum Quantity: 140
  • Quantity Available: 2,940 - Immediate
  • Unit Price: 11.88807
  • Digi-Reel® ? : 555-1154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback