Add To Favorites
Product Overview
Digi-Key Part Number GC400-ND
Quantity Available 1,973
Can ship immediately
Manufacturer

Manufacturer Part Number

33-1404

Description CONN BARRIER SPKR STRIP 4CIRCUIT
Expanded Description 4 Circuit Barrier Block, Speaker Connector Connector, Spring Terminals, Pushable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Phono Pin Plugs, Jacks Brochure
33-1404 Drawing
Online Catalog GC Electronics
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block, Speaker Connector
Number of Circuits 4
Number of Wire Entries 4
Pitch -
Number of Rows 1
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination Spring Terminals, Pushable
Bottom Termination PC Pin
Barrier Type Enclosed
Features -
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel; Through Hole
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 331404
GC400

13:47:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 2.96
10 2.25400 22.54
25 2.11160 52.79
50 1.87680 93.84
100 1.83600 183.60
250 1.69320 423.30
500 1.53000 765.00
1,000 1.35660 1,356.60
5,000 1.27500 6,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback