Add To Favorites
Product Overview
Digi-Key Part Number 768-1159-ND
Quantity Available 507
Can ship immediately
Manufacturer

Manufacturer Part Number

UM232H-B

Description BRD BREAKOUT USB HS FT232H
Expanded Description FT232H - Interface, USB 2.0 to Parallel and Serial Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

FTDI, Future Technology Devices International Ltd

Series -
Part Status Active
Main Purpose Interface, USB 2.0 to Parallel and Serial
Embedded No
Utilized IC / Part FT232H
Primary Attributes High Speed (480Mbps) Transceiver
Secondary Attributes LED Status Indicators
Supplied Contents Board
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 768-1159
UM232H-B-01
UM232HB

23:08:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.75000 15.75
10 14.57000 145.70
50 14.36260 718.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback