Add To Favorites
Product Overview
Digi-Key Part Number 768-1169-1-ND
Quantity Available 3,937
Can ship immediately
Manufacturer

Manufacturer Part Number

FT122T-R

Description USB Controller USB 2.0 Parallel Interface 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Controllers

Manufacturer

FTDI, Future Technology Devices International Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Controller
Interface Parallel
Standards USB 2.0
Voltage - Supply 3.3V, 5V
Current - Supply 3.9mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 768-1169-1

14:21:41 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 2.38
25 2.02320 50.58
100 1.85000 185.00
250 1.79000 447.50
500 1.65000 825.00
1,000 1.58270 1,582.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 768-1169-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.48750
  • Digi-Reel® ? : 768-1169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,937 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : FT122T-U-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.85000
Send Feedback