Add To Favorites
Product Overview
Digi-Key Part Number 1219-1174-1-ND
Quantity Available 9,990
Can ship immediately
Manufacturer

Manufacturer Part Number

FT883A-RT

Description IC LED DRIVER OFFLINE 35MA 8SOP
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) 35mA 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT883x Preliminary
Design Resources Development Tool Selector
Lighting Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 20V
Voltage - Output -
Current - Output / Channel 35mA
Frequency 5kHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1174-1

03:26:00 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.53600 5.36
25 0.46880 11.72
100 0.40170 40.17
250 0.34816 87.04
500 0.29458 147.29
1,000 0.22763 227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1174-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.20150
  • Digi-Reel® ? : 1219-1174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback