Add To Favorites
Product Overview
Digi-Key Part Number 1219-1199-1-ND
Quantity Available 4,980
Can ship immediately
Manufacturer

Manufacturer Part Number

FT839NB1-RT

Description IC OFFLINE CTRLR CC/CV, 0% CABLE
Expanded Description Converter Offline Flyback Topology 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT839Nx, 839Mx Prelimiary
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 15.5V
Voltage - Supply (Vcc/Vdd) 6 V ~ 30 V
Duty Cycle 47%
Frequency - Switching -
Power (Watts) -
Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1199-1

10:58:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.37100 3.71
25 0.32440 8.11
100 0.27810 27.81
250 0.24104 60.26
500 0.20394 101.97
1,000 0.15759 157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1199-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.13950
  • Digi-Reel® ? : 1219-1199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback