Add To Favorites
Product Overview
Digi-Key Part Number 1219-1155-1-ND
Quantity Available 2,300
Can ship immediately
Manufacturer

Manufacturer Part Number

FT838NB1-RT

Description IC OFFLINE CTRLR CC/CV 8SOP
Expanded Description Converter Offline Flyback Topology 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 17.6V
Voltage - Supply (Vcc/Vdd) 6.6 V ~ 30 V
Duty Cycle -
Frequency - Switching -
Power (Watts) -
Fault Protection Current Limiting, Open Circuit, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1155-1

00:08:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.49400 4.94
25 0.43280 10.82
100 0.37080 37.08
250 0.32136 80.34
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1155-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.18600
  • Digi-Reel® ? : 1219-1155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback