Add To Favorites
Product Overview
Digi-Key Part Number 1219-1168-1-ND
Quantity Available 9,975
Can ship immediately
Manufacturer

Manufacturer Part Number

FT833A11-RT

Description IC LED DRIVER OFFLINE 420MA 8SOP
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Flyback 420mA 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT833zzz
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product FT833 Constant Current LED Driver Family
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 20V
Voltage - Output -
Current - Output / Channel 420mA
Frequency 5kHz
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1168-1

08:32:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.41200 4.12
25 0.36040 9.01
100 0.30900 30.90
250 0.26780 66.95
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1168-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.15500
  • Digi-Reel® ? : 1219-1168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback