Add To Favorites
Product Overview
Digi-Key Part Number 1219-1164-1-ND
Quantity Available 4,987
Can ship immediately
Manufacturer

Manufacturer Part Number

FT8260B-RT

Description IC LED DRIVER OFFL SWITCHER 8SOP
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT8260,61,62x Preliminary
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 9.6V
Voltage - Supply (Max) 25V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1164-1

23:22:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.75700 7.57
25 0.67040 16.76
100 0.58400 58.40
250 0.50832 127.08
500 0.43260 216.30
1,000 0.34608 346.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1164-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.30450
  • Digi-Reel® ? : 1219-1164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback