Add To Favorites
Product Overview
Digi-Key Part Number 1219-1150-1-ND
Quantity Available 4,486
Can ship immediately
Manufacturer

Manufacturer Part Number

FT825-RT

Description IC LED DRIVER OFFL SWITCHER 8SOP
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT825
Design Resources Development Tool Selector
Lighting Product Selector
Reference Design Library FT825-12S480MA: 480mA @ 40V Max, 90 ~ 264V in
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology -
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 9.5V
Voltage - Supply (Max) 20V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1150-1

13:29:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89400 8.94
25 0.80760 20.19
100 0.70660 70.66
250 0.62008 155.02
500 0.54796 273.98
1,000 0.43260 432.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1150-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.39200
  • Digi-Reel® ? : 1219-1150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback