Add To Favorites
Product Overview
Digi-Key Part Number 1219-1192-1-ND
Quantity Available 4,994
Can ship immediately
Manufacturer

Manufacturer Part Number

FT25L04S-RT

Description IC FLASH 4MBIT 40MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets FT25L04, 02 Preliminary
Online Catalog SPI Serial Flash FT25L04
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH
Memory Size 4M (512K x 8)
Speed 40MHz
Interface SPI Serial
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1192-1

00:04:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.55000 5.50
25 0.48120 12.03
100 0.41250 41.25
250 0.35752 89.38
500 0.30250 151.25
1,000 0.23375 233.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1192-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.19375
  • Digi-Reel® ? : 1219-1192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback