Add To Favorites
Product Overview
Digi-Key Part Number 1219-1105-1-ND
Quantity Available 14,926
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C64A-USG-T

Description IC EEPROM 64KBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CxxA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I²C
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format EEPROM
Memory Type Non-Volatile
Memory Size 64Kb (8K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1105-1

00:46:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.39100 3.91
25 0.34200 8.55
100 0.29330 29.33
250 0.25416 63.54
500 0.21506 107.53
1,000 0.16618 166.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1105-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.14726
  • Digi-Reel® ? : 1219-1105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,926 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1219-1014-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,963 - Immediate
  • Unit Price: 0.58000
Send Feedback