Add To Favorites
Product Overview
Digi-Key Part Number 1219-1095-1-ND
Quantity Available 14,647
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C32A-USR-T

Description IC EEPROM 32KBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CxxA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I²C
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 32K (4K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1095-1

01:43:15 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.37400 3.74
25 0.32720 8.18
100 0.28050 28.05
250 0.24312 60.78
500 0.20570 102.85
1,000 0.15895 158.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1095-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.14025
  • Digi-Reel® ? : 1219-1095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,647 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1219-1004-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,990 - Immediate
  • Unit Price: 0.52000
Send Feedback