Add To Favorites
Product Overview
Digi-Key Part Number 1219-1097-1-ND
Quantity Available 9,649
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C128A-USR-T

Description IC EEPROM 128KBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CyyyA
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog I²C
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 128K (16K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1097-1

07:04:12 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57800 5.78
25 0.51160 12.79
100 0.44550 44.55
250 0.38776 96.94
500 0.33000 165.00
1,000 0.26400 264.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1219-1006-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,640 - Immediate
  • Unit Price: 0.60000
  • Tape & Reel (TR) ? : 1219-1097-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.21750
  • Digi-Reel® ? : 1219-1097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback