Add To Favorites
Product Overview
Digi-Key Part Number 1219-1129-1-ND
Quantity Available 3,672
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C08A-UNR-T

Description IC EEPROM 8KBIT 1MHZ 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CxxA
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog I²C
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 8K (1K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1129-1

17:10:55 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.48400 4.84
25 0.42360 10.59
100 0.36300 36.30
250 0.31460 78.65
500 0.26620 133.10
1,000 0.20570 205.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1129-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.17050
  • Digi-Reel® ? : 1219-1129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,672 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback