Add To Favorites
Product Overview
Digi-Key Part Number 1219-1066-1-ND
Quantity Available 6,216
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C04A-ULR-T

Description IC EEPROM 4KBIT 1MHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CxxA
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog I²C
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 4K (512 x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1066-1

22:35:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.37400 3.74
25 0.32720 8.18
100 0.28050 28.05
250 0.24312 60.78
500 0.20570 102.85
1,000 0.15895 158.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1066-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.14025
  • Digi-Reel® ? : 1219-1066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,216 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback