
FC4SDCBMF24.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF24.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF24.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF24.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF24.0-T1 |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF24.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.20800 | $2.08 |
| 25 | $0.19680 | $4.92 |
| 50 | $0.18880 | $9.44 |
| 100 | $0.18100 | $18.10 |
| 250 | $0.17116 | $42.79 |
| 500 | $0.16406 | $82.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15728 | $157.28 |
| 2,000 | $0.15077 | $301.54 |
| 3,000 | $0.14709 | $441.27 |
| 5,000 | $0.14258 | $712.90 |
| 7,000 | $0.13968 | $977.76 |
| 10,000 | $0.13668 | $1,366.80 |
| 12,000 | $0.13517 | $1,622.04 |
| 24,000 | $0.12958 | $3,109.92 |
| 25,000 | $0.12926 | $3,231.50 |











