Add To Favorites
Product Overview
Digi-Key Part Number SY-623CT-ND
Quantity Available 331
Can ship immediately
Manufacturer

Manufacturer Part Number

FGSR12SR6006NA

Description DC/DC CONVERTER 0.6-5.5V 33W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5 V 6A 3V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets FGSR12SR6006xA
Featured Product FGSR12SR6006A
Online Catalog Tomodachi Series
Product Attributes Select All
Categories
Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series Tomodachi
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.6 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series 33W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 17-SMD Module
Size / Dimension 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
 
Additional Resources
Standard Package ? 1
Other Names SY-623CT

16:06:07 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.33000 9.33
5 9.26000 46.30
10 9.18900 91.89
25 9.04760 226.19
50 8.76480 438.24
100 7.91660 791.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY-623TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 7.68600
  • Digi-Reel® ? : SY-623DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 331 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback