Add To Favorites
Product Overview
Digi-Key Part Number SY-625CT-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

FGSR12SR6003NA

Description DC/DC CONVERTER 0.6-5.5V 17W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5 V 3A 3V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets FGSR12SR6003xA
Featured Product FGSR12SR6003A
Online Catalog Tomodachi Series
Product Attributes Select All
Categories
Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series Tomodachi
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.6 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 17W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP
Mounting Type Surface Mount
Package / Case 17-SMD Module
Size / Dimension 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93.9%
 
Additional Resources
Standard Package ? 1
Other Names SY-625CT

10:16:56 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.72000 8.72
5 8.60000 43.00
10 8.47500 84.75
25 8.22560 205.64
50 7.97640 398.82
100 7.72710 772.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY-625TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 7.50200
  • Digi-Reel® ? : SY-625DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback