Add To Favorites
Product Overview
Digi-Key Part Number SY-622CT-ND
Quantity Available 1,179
Can ship immediately
Manufacturer

Manufacturer Part Number

FGSD12SR6006NA

Description DC/DC CONVERT 0.45-5.5V 6A 33W
Expanded Description Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5 V 6A 3V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets FGSD12SR6006xA
Featured Product Non-Isolated DC-DC Converters
Online Catalog Tomodachi Series
Product Attributes Select All
Categories
Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series Tomodachi
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.45 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 93.8%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
 
Additional Resources
Standard Package ? 1
Other Names SY-622CT

03:33:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.06000 11.06
5 10.98000 54.90
10 10.89600 108.96
25 10.72840 268.21
50 10.39320 519.66
100 9.38740 938.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY-622TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 9.11400
  • Digi-Reel® ? : SY-622DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback