Add To Favorites
Product Overview
Digi-Key Part Number SY-619CT-ND
Quantity Available 284
Can ship immediately
Manufacturer

Manufacturer Part Number

FGMS12SR6020NA

Description DC/DC CONVERT 0.6-5.5V 20A 110W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5 V 20A 3V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets FGMS12SR6020xA
Featured Product Non-Isolated DC-DC Converters
Online Catalog Tomodachi Series
Product Attributes Select All
Categories
Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series Tomodachi
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.6 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) - Manufacture Series 110W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95.2%
 
You May Also Be Interested In
  • GP11MSABE - C&K | CKN9058CT-ND DigiKey Electronics
  • GP11MSABE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price 6.24000
  • CKN9058CT-ND
Additional Resources
Standard Package ? 1
Other Names SY-619CT

21:10:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.74000 15.74
5 15.61800 78.09
10 15.49900 154.99
25 15.26040 381.51
50 14.78360 739.18
100 13.35290 1,335.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY-619TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 12.96400
  • Digi-Reel® ? : SY-619DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback