Add To Favorites
Product Overview
Digi-Key Part Number SY-626CT-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

FGLS12SR6040NA

Description DC/DC CONVERTER 0.6-2V 40A 80W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 2 V 40A 4.5V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets FGLS12SR6040xA
Online Catalog Tomodachi Series
Product Attributes Select All
Categories
Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series Tomodachi
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.6 ~ 2 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 40A
Power (Watts) - Manufacture Series 80W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm)
Operating Temperature -40°C ~ 85°C
Efficiency 91.5%
 
Additional Resources
Standard Package ? 1
Other Names SY-626CT

17:52:45 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.02000 33.02
5 32.77000 163.85
10 32.51500 325.15
25 32.00680 800.17
50 30.48280 1,524.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY-626TR-ND
  • Minimum Quantity: 140
  • Quantity Available: 140 - Immediate
  • Unit Price: 27.12879
  • Digi-Reel® ? : SY-626DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 253 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback