Add To Favorites
Product Overview
Digi-Key Part Number SY-617CT-ND
Quantity Available 259
Can ship immediately
Manufacturer

Manufacturer Part Number

FGLD12SR6040NA

Description DC/DC CONVERTER 0.6-2V 40A 80W
Expanded Description Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 2 V 40A 4.5V - 14.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series Tomodachi
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.45 ~ 2 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 40A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 91.5%
Mounting Type Surface Mount
Package / Case 19-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm)
 
Additional Resources
Standard Package ? 1
Other Names SY-617CT

00:41:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.02000 33.02
5 32.77000 163.85
10 32.51500 325.15
25 32.00680 800.17
50 30.48280 1,524.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY-617TR-ND
  • Minimum Quantity: 140
  • Quantity Available: 140 - Immediate
  • Unit Price: 27.12879
  • Digi-Reel® ? : SY-617DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 259 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback