Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number SY608-ND
Quantity Available 1,849
Can ship immediately
Manufacturer

Manufacturer Part Number

CR17335SE

Description BATTERY LITHIUM 3V CR17335
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3V CR17335
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR17335SE Spec
MSDS Material Safety Datasheet CR Series (Coin Type) MSDS
Article Library Selecting Batteries for IoT Devices
Online Catalog 3V Camera
Product Attributes Select All
Categories
Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series -
Part Status Active
Battery Chemistry Lithium
Battery Cell Size CR17335
Voltage - Rated 3V
Capacity 1.8Ah
Size / Dimension 0.67" Dia x 1.32" H (17.0mm x 33.5mm)
Termination Style Button Top (Extending)
Discharge Rate 1mA
Weight 17g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 900
Other Names 166162100
SY608

11:39:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.30000 5.30
10 4.77400 47.74
50 4.24360 212.18
100 3.71320 371.32
250 3.39488 848.72
500 3.18270 1,591.35
1,000 2.83250 2,832.50
2,500 2.62650 6,566.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback