Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number SY605-ND
Quantity Available 581
Can ship immediately
Manufacturer

Manufacturer Part Number

CR14250SE

Description BATTERY LITHIUM 3V CR14250
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3V CR14250
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR14250SE Spec
Article Library Selecting Batteries for IoT Devices
Online Catalog 3V Camera
Product Attributes Select All
Categories
Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series -
Part Status Active
Battery Chemistry Lithium
Battery Cell Size CR14250
Voltage - Rated 3V
Capacity 850mAh
Size / Dimension 0.57" Dia x 0.98" H (14.5mm x 25.0mm)
Termination Style Button Top (Extending)
Discharge Rate 0.5mA
Weight 9g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names SY605

20:23:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 4.11
10 3.70000 37.00
50 3.28880 164.44
100 2.87770 287.77
250 2.63104 657.76
500 2.46660 1,233.30
1,000 2.19519 2,195.19
2,500 2.03554 5,088.84
5,000 1.99563 9,978.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback