Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number SY604-ND
Quantity Available 562
Can ship immediately
Manufacturer

Manufacturer Part Number

CR12600SE

Description BATTERY LITHIUM 3V CR12600
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3V CR12600
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR12600SE Spec
MSDS Material Safety Datasheet CR Series (Coin Type) MSDS
Article Library Selecting Batteries for IoT Devices
Online Catalog 3V Camera
Product Attributes Select All
Categories
Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series -
Part Status Active
Battery Chemistry Lithium
Battery Cell Size CR12600
Voltage - Rated 3V
Capacity 1.5Ah
Size / Dimension 0.47" Dia x 2.36" H (12.0mm x 60.0mm)
Termination Style Button Top (Extending)
Discharge Rate 1mA
Weight 15g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names SY604

20:30:00 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.66000 6.66
10 5.99100 59.91
50 5.32580 266.29
100 4.66000 466.00
250 4.26056 1,065.14
500 3.99428 1,997.14
1,000 3.55479 3,554.79
2,500 3.29626 8,240.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback