Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number USB1T11AMTCXCT-ND
Quantity Available 969
Can ship immediately
Manufacturer

Manufacturer Part Number

USB1T11AMTCX

Description IC TXRX USB 12MBPS 14TSSOP
Expanded Description 1/1 Transceiver Half USB 1.1 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets USB1T11A
PCN Packaging Lock Reel Change 23/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Transceiver
Protocol USB 1.1
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis -
Data Rate 12Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names USB1T11AMTCXCT

14:52:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73500 7.35
100 0.56370 56.37
500 0.44558 222.79
1,000 0.35646 356.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USB1T11AMTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.31364
  • Digi-Reel® ? : USB1T11AMTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 969 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback