Add To Favorites
Product Overview
Digi-Key Part Number SMCJ6V5ACT-ND
Quantity Available 5,775
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Manufacturer Part Number

SMCJ6V5A

Description TVS DIODE 6.5VWM 11.2VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SMCJ5V0(C)A - SMCJ170(C)A
DO214AB Pkg Drawing
Online Catalog SMCJ Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 6.5V
Voltage - Breakdown (Min) 7.22V
Voltage - Clamping (Max) @ Ipp 11.2V
Current - Peak Pulse (10/1000µs) 133.9A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
 
Additional Resources
Standard Package ? 1
Other Names SMCJ6V5ACT

10:36:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.46900 4.69
100 0.34980 34.98
500 0.27486 137.43
1,000 0.21240 212.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ6V5ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: 0.18802
  • Digi-Reel® ? : SMCJ6V5ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,775 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback