Add To Favorites
Product Overview
Digi-Key Part Number QSE773E3R0CT-ND
Quantity Available 3,054
Can ship immediately

Factory Stock ?: 118,000
Manufacturer

Manufacturer Part Number

QSE773E3R0

Description PHOTODIODE GAAS 940NM SIDELOOKER
Expanded Description Photodiode 940nm 50ns 120° Radial, Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets QSE773
Design Resources Development Tool Selector
PCN Assembly/Origin Site Chg 11/Mar/2016
Online Catalog QSE773
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range -
Diode Type PIN
Responsivity @ nm -
Response Time 50ns
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 30nA
Active Area -
Viewing Angle 120°
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial, Side View
 
You May Also Be Interested In
  • 450-0106C - LSR | 450-0106C-ND DigiKey Electronics
  • 450-0106C
  • LSR
  • RF TXRX MODULE BLUETOOTH
  • Unit Price 13.14000
  • 450-0106C-ND
Additional Resources
Standard Package ? 1
Other Names QSE773E3R0CT

04:05:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.82900 8.29
25 0.68680 17.17
100 0.59210 59.21
250 0.52104 130.26
500 0.44998 224.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QSE773E3R0TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    118,000 - Factory Stock ?
  • Unit Price: 0.32295
Send Feedback