Add To Favorites
Product Overview
Digi-Key Part Number PZTA92CT-ND
Quantity Available 1,182
Can ship immediately

Factory Stock ?: 16,000
Manufacturer

Manufacturer Part Number

PZTA92

Description TRANS PNP 300V 0.5A SOT-223
Expanded Description Bipolar (BJT) Transistor PNP 300V 500mA 50MHz 1W Surface Mount SOT-223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MPSA92, MMBTA92, PZTA92
MA04A Pkg Drawing
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V
Power - Max 1W
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PZTA92CT

11:13:25 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.34200 3.42
100 0.23270 23.27
500 0.17452 87.26
1,000 0.13090 130.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PZTA92TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Factory Stock ?
  • Unit Price: 0.11649
  • Digi-Reel® ? : PZTA92DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,182 - Immediate
    16,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback