Add To Favorites
Product Overview
Digi-Key Part Number P6KE75CAFSCT-ND
Quantity Available 5,555
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

P6KE75CA

Description TVS DIODE 64.1VWM 103VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P6KE6V8-440(C)A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog P6KE Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 64.1V
Voltage - Breakdown (Min) 71.3V
Voltage - Clamping (Max) @ Ipp 103V
Current - Peak Pulse (10/1000µs) 5.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 1
Other Names P6KE75CAFSCT

22:26:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.39200 3.92
100 0.29240 29.24
500 0.22976 114.88
1,000 0.17755 177.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE75CAFSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: 0.15717
Send Feedback