Add To Favorites
Product Overview
Digi-Key Part Number NC7SZD384P5XCT-ND
Quantity Available 6,165
Can ship immediately

Factory Stock ?: 216,000
Manufacturer

Manufacturer Part Number

NC7SZD384P5X

Description IC BUS SWITCH 1BIT LEVEL SC70-5
Expanded Description Bus Switch 1 x 1:1 SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZD384
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names NC7SZD384P5XCT

12:33:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.33500 3.35
100 0.22840 22.84
500 0.17132 85.66
1,000 0.12848 128.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZD384P5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    216,000 - Factory Stock ?
  • Unit Price: 0.11435
  • Digi-Reel® ? : NC7SZD384P5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,165 - Immediate
    216,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback