Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ34UCXCT-ND
Quantity Available 3,138
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SZ34UCX

Description IC BUFFER UHS SGL 50MA 4WLCSP
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-WLCSP (0.76x0.76)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZ34
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.76x0.76)
 
Additional Resources
Standard Package ? 1
Other Names NC7SZ34UCXCT

11:54:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34800 3.48
100 0.25960 25.96
500 0.20394 101.97
1,000 0.15759 157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ34UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13950
  • Digi-Reel® ? : NC7SZ34UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback