Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5234BFSCT-ND
Quantity Available 6,361
Can ship immediately

Factory Stock ?: 71,528
Manufacturer

Manufacturer Part Number

MMBZ5234B

Description DIODE ZENER 6.2V 350MW SOT23-3
Expanded Description Zener Diode 6.2V 350mW ±5% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 7 Ohm
Current - Reverse Leakage @ Vr 5µA @ 4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5234BFSCT

04:11:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19500 1.95
100 0.10600 10.60
500 0.06526 32.63
1,000 0.04449 44.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5234BFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    69,000 - Factory Stock ?
  • Unit Price: 0.03672
  • Digi-Reel® ? : MMBZ5234BFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,361 - Immediate
    69,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback