Add To Favorites
Product Overview
Digi-Key Part Number MMBT4400CT-ND
Quantity Available 4,625
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Manufacturer Part Number

MMBT4400

Description TRANS NPN 40V 0.6A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 40V 600mA 350mW Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 150mA, 10V
Power - Max 350mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names MMBT4400CT

10:55:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19500 1.95
100 0.10600 10.60
500 0.06526 32.63
1,000 0.04449 44.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT4400TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: 0.03672
  • Digi-Reel® ? : MMBT4400DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,625 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback