Add To Favorites
Product Overview
Digi-Key Part Number MMBD6050CT-ND
Quantity Available 3,171
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBD6050

Description DIODE GEN PURP 70V 200MA SOT23-3
Expanded Description Diode Standard 70V 200mA Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Capacitance @ Vr, F 2.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names MMBD6050CT

23:49:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16800 1.68
100 0.09120 9.12
500 0.05614 28.07
1,000 0.03827 38.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD6050TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.03159
  • Digi-Reel® ? : MMBD6050DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,171 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback