Add To Favorites
Product Overview
Digi-Key Part Number MM5Z7V5CT-ND
Quantity Available 14,850
Can ship immediately
Manufacturer

Manufacturer Part Number

MM5Z7V5

Description DIODE ZENER 7.5V 200MW SOD523F
Expanded Description Zener Diode 7.5V 200mW ±6% Surface Mount SOD-523F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MM5Z2V4-5Z75V
Online Catalog MM5Z Zener Diode
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 1µA @ 5V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523F
Supplier Device Package SOD-523F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MM5Z7V5CT

05:57:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19200 1.92
100 0.10460 10.46
500 0.06438 32.19
1,000 0.04389 43.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM5Z7V5TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.03266
  • Digi-Reel® ? : MM5Z7V5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback