Add To Favorites
Product Overview
Digi-Key Part Number MJE182STU-ND
Quantity Available 1,793
Can ship immediately
Manufacturer

Manufacturer Part Number

MJE182STU

Description TRANS NPN 80V 3A TO-126
Expanded Description Bipolar (BJT) Transistor NPN 80V 3A 50MHz 1.5W Through Hole TO-126-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MJE180-MJE182
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1.7V @ 600mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V
Power - Max 1.5W
Frequency - Transition 50MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

16:52:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.36700 3.67
100 0.27410 27.41
500 0.21538 107.69
1,000 0.16643 166.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback