Add To Favorites
Product Overview
Digi-Key Part Number MBR745FS-ND
Quantity Available 1,875
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

MBR745

Description DIODE SCHOTTKY 45V 7.5A TO220AC
Expanded Description Diode Schottky 45V 7.5A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MBR735 - MBR760
PCN Assembly/Origin Transfer Assembly/Test Site 24/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 7.5A
Voltage - Forward (Vf) (Max) @ If 840mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 45V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names MBR745-ND
MBR745FS

01:10:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.89800 8.98
100 0.70040 70.04
500 0.57856 289.28
1,000 0.45675 456.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback