Add To Favorites
Product Overview
Digi-Key Part Number LM258NFS-ND
Quantity Available 2,788
Can ship immediately

Factory Stock ?: 60,000
Manufacturer

Manufacturer Part Number

LM258N

Description IC OPAMP GP 8DIP
Expanded Description General Purpose Amplifier 2 Circuit 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2904, LM358/A, LM258/A Datasheet
Design Resources Development Tool Selector
PCN Design/Specification MDIP 05/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 45nA
Voltage - Input Offset 2.9mV
Current - Supply 800µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names LM258N-ND
LM258NFS

12:15:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28780 28.78
500 0.22616 113.08
1,000 0.17476 174.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback