Add To Favorites
Product Overview
Digi-Key Part Number KSH210TFCT-ND
Quantity Available 2,403
Can ship immediately

Factory Stock ?: 11,772
Manufacturer

Manufacturer Part Number

KSH210TF

Description TRANS PNP 25V 5A DPAK
Expanded Description Bipolar (BJT) Transistor PNP 25V 5A 65MHz 1.4W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KSH210
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1A, 5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 45 @ 2A, 1V
Power - Max 1.4W
Frequency - Transition 65MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSH210TMCT-ND KSH210TM Fairchild/ON Semiconductor Cut Tape (CT) ? 2,895 - Immediate
10,000 - Factory Stock ?
0.65000 1
MJD210TFCT-ND MJD210TF Fairchild/ON Semiconductor Cut Tape (CT) ? 330 - Immediate
22,000 - Factory Stock ?
0.64000 1
Additional Resources
Standard Package ? 1
Other Names KSH210TFCT

11:44:28 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.54800 5.48
100 0.40950 40.95
500 0.32178 160.89
1,000 0.24864 248.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH210TFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.22010
  • Digi-Reel® ? : KSH210TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,403 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback