Add To Favorites
Product Overview
Digi-Key Part Number KA78L05AAZTAFSCT-ND
Quantity Available 3,119
Can ship immediately

Factory Stock ?: 34,000
Manufacturer

Manufacturer Part Number

KA78L05AAZTA

Description IC REG LDO 5V 0.1A TO92-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KA78LxxA, 78L05AA
Design Resources Development Tool Selector
PCN Design/Specification Materials 08/Aug/2008
Online Catalog 3.3V to 5V
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KA78L05AAZTAFSCT

03:24:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.35100 3.51
100 0.21840 21.84
500 0.14942 74.71
1,000 0.11494 114.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : KA78L05AAZTAFSTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    34,000 - Factory Stock ?
  • Unit Price: 0.10044
Send Feedback